RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 50mm x 33 m
- RS Stock No.:
- 603-181
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€225.10
(exc. VAT)
€276.87
(inc. VAT)
In Stock
- 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.10 |
*price indicative
- RS Stock No.:
- 603-181
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Amber | |
| Product Type | Electrical Tape | |
| Breakdown Voltage | 6kV | |
| Width | 50mm | |
| Length | 33m | |
| Backing Material | Kapton | |
| Thickness | 60μm | |
| Maximum Operating Temperature | 180°C | |
| Trade Name | Electro Insulating Tape | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 510, REACH & RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Amber | ||
Product Type Electrical Tape | ||
Breakdown Voltage 6kV | ||
Width 50mm | ||
Length 33m | ||
Backing Material Kapton | ||
Thickness 60μm | ||
Maximum Operating Temperature 180°C | ||
Trade Name Electro Insulating Tape | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 510, REACH & RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Electrical Tape, Kapton Film, 50 mm x 33 m
RS PRO Electrical Tape is designed for high-temperature insulation applications. Made from durable Kapton film, it provides excellent electro insulation, making it ideal for use in demanding environments. This tape is particularly beneficial for applications requiring high thermal resistance.
Features and Benefits
Kapton film construction: Offers high temperature resistance up to 180 °C, ensuring reliability in extreme conditions
Amber colour: Provides easy visibility during installation and maintenance
50 mm width: Suitable for covering larger areas efficiently
33 m length: Provides ample tape for extensive projects, reducing the need for frequent replacements
0.06 mm thickness: Ensures flexibility and ease of application without compromising on strength
Applications
Coils
Electronic devices
Inverters
Electric vehicles (EVs)
Additional Information
Backing Material: Kapton
Maximum Operating Temperature: 180 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 12mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 19mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 25mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 50mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 25mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 19mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyethylene Terephthalate Electrical Tape, 38mm x 33 m
- RS PRO Electro Insulating Tape Amber Blue Grey White, Yellow Polyvinyl Chloride Film Electrical
