Tesa 53988 White Polyvinyl Chloride Electrical Insulation Tape, 50mm x 25 m

Subtotal (1 unit)*

€6.77

(exc. VAT)

€8.33

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 280 left, ready to ship from another location
  • Plus 57 left, shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.77

*price indicative

RS Stock No.:
277-5129
Distrelec Article No.:
301-50-213
Mfr. Part No.:
53988-00064-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Electrical Insulation Tape

Breakdown Voltage

7kV

Colour

White

Width

50mm

Length

25m

Backing Material

Polyvinyl Chloride

Thickness

150μm

Maximum Operating Temperature

90°C

Trade Name

53988

Adhesive Material

Natural Rubber

Adhesion Strength

2.5N/cm

Minimum Operating Temperature

25°C

Standards/Approvals

IEC 60454-3-1, IMQ, SEMKO, REACh, RoHS 2.0, VDE

Tensile Strength

25N/cm

RoHS Status: Exempt

COO (Country of Origin):
CN

TESA Electrical Insulation Tape, 150μm Thickness, 50mm Width - 53988-00064-00


This electrical insulation tape is a PVC-backed adhesive product intended for insulating and protecting electrical joints and conductors in low-voltage applications. It performs within environments requiring moderate thermal resistance and is suitable where recognised safety standards and substance restrictions apply. The roll format supports routine maintenance and repair tasks in installations that demand consistent dielectric performance.

Features and Benefits:


• 7000V breakdown voltage provides robust electrical isolation
• 2.5N/cm adhesion strength ensures secure layer bonding
• 25N/cm tensile strength resists elongation under stress
• Natural rubber adhesive offers reliable initial tack
• Rated to 90°C continuous operation for heat resilience

Applications


• Suitable for insulating splices and cable terminations
• Ideal for colour-coding circuits in control panels
• Used for general maintenance on wiring harnesses
• Can be used for temporary protective wrapping during installation
• Suitable for field repairs on appliances and equipment

What materials form the tape’s construction?


The backing is polyvinyl chloride and the adhesive is natural rubber.

How long is each roll and what colour is supplied?


Each roll measures 25m in length and is supplied in white.

Which approvals and standards does it meet?


It holds approvals to IEC 60454-3-1 Plus IMQ, SEMKO, REACH, RoHS 2.0 and VDE.

What physical thickness should installers expect?


The tape has a thickness of 150μm for layer consistency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy