Tesa 53988 Black Polyvinyl Chloride Electrical Insulation Tape, 50mm x 25 m

Subtotal (1 unit)*

€5.78

(exc. VAT)

€7.11

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
1 +€5.78

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
533-558
Mfr. Part No.:
53988-00004-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

Black

Breakdown Voltage

7kV

Product Type

Electrical Insulation Tape

Width

50mm

Length

25m

Backing Material

Polyvinyl Chloride

Thickness

150μm

Maximum Operating Temperature

90°C

Trade Name

53988

Adhesive Material

Natural Rubber

Adhesion Strength

2.5N/cm

Standards/Approvals

IEC 60454-3-1, SEMKO, REACH conform, IMQ, VOC-certified, RoHS 2.0, VDE

Tensile Strength

25N/cm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tesa PVC insulation tape is ideal for insulating and marking wires, as well as for repairs and bundling. It features a thick base material, high flexibility, and excellent adhesive performance, even on steel and in low temperatures. Reliable and versatile for various electrical and general uses.

High dielectric breakdown voltage

Heat resistant up to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy