Tesa 53988 Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 10 m
- RS Stock No.:
- 277-5141
- Mfr. Part No.:
- 53988-00142-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€1.36
(exc. VAT)
€1.67
(inc. VAT)
Limited stock
- 74 left, ready to ship
- Plus 2,591 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.36 |
*price indicative
- RS Stock No.:
- 277-5141
- Mfr. Part No.:
- 53988-00142-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Breakdown Voltage | 7kV | |
| Product Type | Electrical Insulation Tape | |
| Colour | Black | |
| Width | 19mm | |
| Length | 10m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | 53988 | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 2.5N/cm | |
| Minimum Operating Temperature | 10°C | |
| Standards/Approvals | IEC 60454-3-1, IMQ, SEMKO, REACh, RoHS 2.0, VDE | |
| Tensile Strength | 25N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Breakdown Voltage 7kV | ||
Product Type Electrical Insulation Tape | ||
Colour Black | ||
Width 19mm | ||
Length 10m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name 53988 | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 2.5N/cm | ||
Minimum Operating Temperature 10°C | ||
Standards/Approvals IEC 60454-3-1, IMQ, SEMKO, REACh, RoHS 2.0, VDE | ||
Tensile Strength 25N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
TESA Electrical Insulation Tape, 19mm Width, 10m Length - 53988-00142-00
This electrical insulation tape is a PVC-backed adhesive tape designed for insulating and protecting electrical connections in installations and repairs. It provides a Compact solution for everyday wiring tasks and maintenance where reliable electrical separation and mechanical protection are required. The product is intended for use in environments that demand consistent insulating performance up to defined thermal limits.
Features and Benefits:
• 7000V breakdown voltage for high-voltage insulation performance
• 150μm thickness for consistent dielectric separation
• Natural rubber adhesive for a secure bond on cable surfaces
• Tensile strength 25N/cm delivering mechanical resilience
• Adhesion strength 2.5N/cm ensuring stable layer cohesion
• 150μm thickness for consistent dielectric separation
• Natural rubber adhesive for a secure bond on cable surfaces
• Tensile strength 25N/cm delivering mechanical resilience
• Adhesion strength 2.5N/cm ensuring stable layer cohesion
Applications
• Suitable for insulating splices and Terminal joints
• Used for colour-coding and phase identification in panels
• Ideal for temporary protective wrapping during installation
• Can be used for repair work on domestic wiring runs
• Used with cable harnesses to prevent abrasion
• Used for colour-coding and phase identification in panels
• Ideal for temporary protective wrapping during installation
• Can be used for repair work on domestic wiring runs
• Used with cable harnesses to prevent abrasion
What is the maximum continuous temperature this tape can tolerate?
The tape is rated for continuous use at temperatures up to 90°C.
Which backing and adhesive materials are used in the construction?
A polyvinyl chloride backing combined with a natural rubber adhesive form the tapes construction.
Which standards and approvals does it meet for electrical applications?
It complies with IEC 60454-3-1 and carries approvals including IMQ, SEMKO, REACH, RoHS 2.0 and VDE.
How does the tape perform mechanically when tension is applied?
The backing and formulation provide a tensile strength of 25N/cm, which resists elongation under load.
What roll dimensions are provided for handling and storage?
Each roll is supplied at 19mm width and 10m length.
Related links
- Tesa 53988 White Polyvinyl Chloride Electrical Insulation Tape, 19mm x 10 m
- Tesa 53988 Blue Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- Tesa 53988 Green Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- Tesa 53988 Black Polyvinyl Chloride Electrical Insulation Tape, 50mm x 25 m
- Tesa 53988 Yellow Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- Tesa 53988 Green 19mm x 20 m
- Tesa 53988 Red Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- Tesa 53988 Brown Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
