3M 28345 Amber Polyimide Electrical Tape, 12mm x 33 m

Subtotal (1 unit)*

€55.92

(exc. VAT)

€68.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.92

*price indicative

RS Stock No.:
285-6312
Distrelec Article No.:
303-89-975
Mfr. Part No.:
7100116854
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Amber

Product Type

Electrical Tape

Width

12mm

Length

33m

Backing Material

Polyimide

Thickness

25μm

Maximum Operating Temperature

+180°C

Trade Name

28345

Adhesive Material

Thermosetting Silicone

Minimum Operating Temperature

-40.0°C

Tensile Strength

53.0N/cm

RoHS Status: Exempt

COO (Country of Origin):
US

3M Electrical Tape, 12mm Width, 33m Length - 7100116854


This electrical tape is an amber-coloured polyimide film designed for superior insulation and protection in high-temperature applications. Measuring 12mm in width and 33m in length, it features a backing material that can withstand temperatures up to +180°C, ensuring reliable performance in demanding environments. Suitable for various uses, this tape is an essential tool in the automation and electronics sectors.

Features & Benefits


• High-temperature capability ensures safe operation up to +180°C

• Polyimide backing offers excellent electrical insulation properties

• Amber colour allows for easy visibility in various settings

• Ideal for both professional and DIY electrical projects

• Effective for precision work in electronic requirements

Applications


• Used for insulation of wires and circuits

• Suitable for soldering in electronics

• Can be used in the automation industry

• Utilised in aerospace and automotive electrical systems

• Effective for protecting components from thermal damage

Can it be used for fine electronic work?


Yes, its thin profile and excellent electrical insulation properties make it particularly suitable for delicate electronic applications, where precision is necessary.

How does this tape simplify the insulation process?


The easy-to-apply design adheres well to surfaces, providing efficient insulation without adding unnecessary bulk, which is essential in tight spaces.

Is it effective for use in automotive applications?


Absolutely, it is often used in automotive wiring harnesses due to its ability to withstand high temperatures and provide secure insulation.

Can it be used in conjunction with other materials?


Yes, it adheres well to various surfaces, making it versatile for combined use with other electrical insulation materials and components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy