3M 165YG6E Yellow Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- RS Stock No.:
- 285-6321
- Distrelec Article No.:
- 303-35-116
- Mfr. Part No.:
- 7100222494
- Manufacturer:
- 3M
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 285-6321
- Distrelec Article No.:
- 303-35-116
- Mfr. Part No.:
- 7100222494
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Yellow | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 25m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 150μm | |
| Maximum Operating Temperature | +90°C | |
| Trade Name | 165YG6E | |
| Minimum Operating Temperature | -7.0°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Yellow | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 25m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 150μm | ||
Maximum Operating Temperature +90°C | ||
Trade Name 165YG6E | ||
Minimum Operating Temperature -7.0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M Electrical Tape, 19mm Width, 25m Length - 7100222494
This electrical tape is a high-quality product specifically designed for a variety of applications within the electrical and mechanical industries. Featured in a striking yellow colour, this 19mm electrical tape roll measures 25m in length, ensuring ample supply for multiple tasks. Made from durable PVC material, it is engineered to endure high temperatures up to +90°C, making it a reliable choice for insulation and protection in various settings.
Features & Benefits
• High-temperature resistance ensures reliability in demanding environments
• 19mm width caters to a wide range of electrical tasks
• Easy application with excellent adhesion for secure fittings
• Lightweight design enhances portability for on-the-go use
• Roll length of 25m allows for extended use without frequent changes
Applications
• Used for insulating electrical connections in machinery
• Ideal for protecting wires in automotive
• Suitable for wrapping cables to prevent wear and damage
• Used with low-voltage circuits to maintain operational safety
• Effective for bundling and securing loose wiring
What materials can be insulated with this tape?
The tape is designed to effectively insulate wire and cable connections made from various materials, ensuring safety and functionality in electrical applications.
How does the temperature rating affect its use?
With a maximum operating temperature of +90°C, it can safely be used in environments where heat is a concern, providing reliable insulation without degradation.
Is the tape suitable for outdoor use?
The robust PVC material allows for some outdoor applications, but prolonged exposure to UV light may affect longevity, so it's best suited for indoor or sheltered conditions.
What is the best way to apply it?
For optimal results, ensure the surface is clean and dry before applying the tape evenly around the component, stretching it slightly to enhance adhesion while overlapping layers for thorough coverage.
Related links
- Tesa 53988 Yellow Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- 3M Black Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- 3M 165BK6E Black Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- Tesa 53988 White Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- Tesa 53988 Red Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- Tesa 53988 Blue Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- Tesa 53988 Black Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 25 m