HellermannTyton Black PVC Electrical Insulation Tape, 19mm x 33 m
- RS Stock No.:
- 288-1210
- Distrelec Article No.:
- 301-26-524
- Mfr. Part No.:
- 710-10610 HTAPE-FLEX1000+ 19X33-PVC-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€23.65
(exc. VAT)
€29.09
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.65 |
*price indicative
- RS Stock No.:
- 288-1210
- Distrelec Article No.:
- 301-26-524
- Mfr. Part No.:
- 710-10610 HTAPE-FLEX1000+ 19X33-PVC-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Electrical Insulation Tape | |
| Width | 19mm | |
| Length | 33m | |
| Backing Material | PVC | |
| Thickness | 180μm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -18°C | |
| Standards/Approvals | RoHS conform, UL | |
| Tensile Strength | 35N/mm² | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Electrical Insulation Tape | ||
Width 19mm | ||
Length 33m | ||
Backing Material PVC | ||
Thickness 180μm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -18°C | ||
Standards/Approvals RoHS conform, UL | ||
Tensile Strength 35N/mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton PVC electrical insulation tape is a versatile, self-adhesive, all-weather, professional grade vinyl electrical tape with excellent performance and durability across a wide temperature range.
Flame retardant according to UL 510 Standard
For indoor and outdoor applications
Related links
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 38mm x 33 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 6 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex White Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Grey Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Red Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Green 19mm x 20 m
