HellermannTyton HelaTape Flex Black PVC Electrical Tape, 19mm x 6 m

Subtotal (1 bag of 10 units)*

€62.06

(exc. VAT)

€76.33

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location
Units
Per unit
Per Bag*
10 +€6.206€62.06

*price indicative

RS Stock No.:
175-7706
Distrelec Article No.:
304-30-523
Mfr. Part No.:
710-10600 HTAPE-FLEX1000+ 19x6-PVC-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Product Type

Electrical Tape

Breakdown Voltage

45kV

Width

19mm

Length

6m

Backing Material

PVC

Thickness

180μm

Maximum Operating Temperature

105°C

Trade Name

HelaTape Flex

Adhesive Material

Rubber (Base)

Minimum Operating Temperature

-18°C

Standards/Approvals

No

Tensile Strength

35N/cm

COO (Country of Origin):
CN

HellermannTyton Harness Tape


The HellermannTyton vinyl electrical tape is a PVC based tape designed for low voltage applications and available in a variety of dimensions and colours. This tape can be used for mechanical and electrical applications up to 1kV. It is highly flexible with good adhesion levels.

Features and Benefits


• 6m length and 19mm width

• Flame retardant

• Operating temperature ranges between -10°C and 90°C

• Protective jacketing for low, high and medium voltage splices

• Resistant to chemicals, abrasion and moisture

• UV protection

• Weather protection

Applications


• Electrical maintenance and repairing

• Electronics industry

• Indoor and outdoor applications

• Mechanical systems

• Rail transportation sector

• Telecommunication

• Wind energy sector

Certifications


• IEC 60454-2 certified

• IEC 60454-3-1-7/F-PVCP/90 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy