HellermannTyton HelaTape Shield 310 Black Ethylene Propylene Rubber Electrical Tape, 19mm x 4.6 m
- RS Stock No.:
- 288-1212
- Distrelec Article No.:
- 301-26-558
- Mfr. Part No.:
- 711-10000 HTAPE-SHIELD310-EPR-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€21.25
(exc. VAT)
€26.14
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.25 |
*price indicative
- RS Stock No.:
- 288-1212
- Distrelec Article No.:
- 301-26-558
- Mfr. Part No.:
- 711-10000 HTAPE-SHIELD310-EPR-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 4.6m | |
| Backing Material | Ethylene Propylene Rubber | |
| Thickness | 760μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | HelaTape Shield 310 | |
| Adhesive Material | Ethylene Propylene Rubber | |
| Adhesion Strength | 2.2N/cm | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Tensile Strength | 2MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 4.6m | ||
Backing Material Ethylene Propylene Rubber | ||
Thickness 760μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name HelaTape Shield 310 | ||
Adhesive Material Ethylene Propylene Rubber | ||
Adhesion Strength 2.2N/cm | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Tensile Strength 2MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton self-amalgamating conducting tape made from ethylene propylene rubber. It offers excellent conductivity and prevents partial discharges.
Moisture and UV-resistant and easy to apply
Operating temperature -40 to +90 °C
Related links
- HellermannTyton Black Ethylene Propylene Rubber Electrical Tape, 19mm x 9.1 m
- HellermannTyton HelaTape Power 600 Black Natural Rubber Electrical Tape, 19mm x 6.7 m
- HellermannTyton HelaTape Power 650 Black Butyl Rubber Electrical Tape, 38mm x 1.5 m
- HellermannTyton HelaTape Flex Green Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex White Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Yellow 19mm x 20 m
- HellermannTyton HelaTape Flex Red Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Grey Electrical Tape, 19mm x 20 m
