HellermannTyton Black PVC Electrical Insulation Tape, 25mm x 30m

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€15.08

(exc. VAT)

€18.55

(inc. VAT)

RS Stock No.:
744-2372
Mfr. Part No.:
710-00800
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Width

25mm

Length

30m

Backing Material

PVC

Thickness

0.25mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
ES

Standards

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy