3M 3M Tape 5 Clear PET Electrical Tape, 38mm x 66 m
- RS Stock No.:
- 885-4892
- Mfr. Part No.:
- T538
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 885-4892
- Mfr. Part No.:
- T538
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Breakdown Voltage | 3kV | |
| Colour | Clear | |
| Product Type | Electrical Tape | |
| Width | 38mm | |
| Length | 66m | |
| Backing Material | PET | |
| Thickness | 60μm | |
| Maximum Operating Temperature | 130°C | |
| Trade Name | 3M Tape 5 | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 3.8N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Tensile Strength | 44N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Breakdown Voltage 3kV | ||
Colour Clear | ||
Product Type Electrical Tape | ||
Width 38mm | ||
Length 66m | ||
Backing Material PET | ||
Thickness 60μm | ||
Maximum Operating Temperature 130°C | ||
Trade Name 3M Tape 5 | ||
Adhesive Material Acrylic | ||
Adhesion Strength 3.8N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Tensile Strength 44N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
3M Electrical Tape, PET Backing, 66m Length - T538
This electrical tape is suitable for various electrical insulation applications, making it a necessary tool for professionals in automation, electronics, and electrical sectors. Its clear finish aids in monitoring connections while providing durability and performance in various conditions.
Features & Benefits
• Clear design for easy visibility of connections
• High-temperature resistance up to +130°C
• PET backing offers strong adhesion and durability
• Suitable for insulation in diverse environments
• Versatile for electronic and electrical installations
• Appropriate for both industrial and domestic use
Applications
• Insulating wires in electrical systems
• Bundling and protecting cables
• Automotive electrical repairs
• Securing connections and splices
• Temporary insulation in electrical testing
What are the recommended conditions for using this product?
For optimal adhesion, apply to dry surfaces and stay within specified temperature limits.
Can it be used outdoors?
Yes, it withstands various environmental factors if properly adhered.
How can I remove it if needed?
It can be gently peeled away, but may leave adhesive residue depending on the surface.
Is it compatible with all wire types?
It works well with most insulated wires; ensure compatibility with the specific wire insulation used.
What maintenance does this product require?
Minimal maintenance is needed; just check for wear and ensure adhesive integrity over time.
Related links
- 3M 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 75mm x 66 m
- 3M 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 12mm x 66 m
- 3M 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 15mm x 66 m
- 3M 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- 3M 3M Tape 74 Yellow Polyethylene Terephthalate Electrical Tape, 38mm x 66 m
- 3M 3M Tape 40 Clear Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- 3M 3M Tape 40 Clear Polyethylene Terephthalate Electrical Tape, 50mm x 66 m
- 3M 3M Tape 40 Clear Polyethylene Terephthalate Electrical Tape, 12mm x 66 m