WAGO 288 Series Electromechanical Interface Relay, DIN Rail, 24V dc Coil, SPDT, 22mA
- RS Stock No.:
- 303-370
- Mfr. Part No.:
- 288-304
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€32.55
(exc. VAT)
€40.04
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.55 |
*price indicative
- RS Stock No.:
- 303-370
- Mfr. Part No.:
- 288-304
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Coil Voltage | 24V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 288 | |
| Terminal Type | Cage Clamp | |
| Switching Current | 6A | |
| Coil Current | 22mA | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Material | Silver Nickel Alloy | |
| Length | 48mm | |
| Height | 85mm | |
| Width | 20.5mm | |
| Standards/Approvals | EN 61010-2-201 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Coil Voltage 24V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 288 | ||
Terminal Type Cage Clamp | ||
Switching Current 6A | ||
Coil Current 22mA | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Contact Material Silver Nickel Alloy | ||
Length 48mm | ||
Height 85mm | ||
Width 20.5mm | ||
Standards/Approvals EN 61010-2-201 | ||
- COO (Country of Origin):
- CN
The Wago Relay module features a 24 VDC nominal input voltage with one changeover contact, supporting a limiting continuous current of 6 A. It has a compact 21 mm module width, accommodates 2.50 mm² wiring, and comes in a grey housing for reliable operation.
Reinforced insulation between control and load side per EN 61010-2-201
RoHS compliant
Related links
- Weidmüller TRS Series Interface Relay 230V ac/dc SPDT, 22mA
- WAGO 859 Series Interface Relay 24V dc Coil, SPDT
- WAGO 788 Series Interface Relay 24V dc Coil 19.1mA
- WAGO 857 Series Interface Relay 24V dc Coil, 1 CO
- WAGO Interface Relay 24V dc Coil, 4PDT
- WAGO 789 Series Relay Module 24V dc Coil 19mA
- Finder 48 Series Electromechanical Interface Relay 24V Coil, SPDT
- Finder 39 Series Electromechanical Interface Relay 24V ac/dc Coil 11mA
