TE Connectivity OEG Series Relay, PCB, 24V dc Coil, 1 CO
- RS Stock No.:
- 471-239
- Distrelec Article No.:
- 304-60-206
- Mfr. Part No.:
- 1649399-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-239
- Distrelec Article No.:
- 304-60-206
- Mfr. Part No.:
- 1649399-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | OEG | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series OEG | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity relay offers exceptional performance and reliability for a multitude of applications. Constructed with quality materials, it is engineered to meet stringent industry standards, ensuring longevity and efficiency in diverse environments. Designed for seamless integration, this relay supports wave soldering processes, facilitating ease of manufacturing. With its robust compliance to important directives like EU RoHS and REACH, it not only meets but exceeds modern regulatory requirements, making it a responsible choice for environmentally conscious projects. With its streamlined design, it gives engineers and designers the flexibility they need to innovate effectively and confidently.
Designed for wave soldering capabilities, enhancing production efficiency
EU RoHS and REACH compliant, ensuring adherence to environmental standards
High-temperature resilience, suitable for challenging operational environments
Supports a wide array of applications in general-purpose circuit configurations
Constructed with non-restricted materials, fostering a sustainable engineering approach
Incorporates advanced technology for improved reliability and performance
Solder process capability up to 265°C, accommodating various assembly needs
Related links
- TE Connectivity OEG Series Relay Relay 1 NO
- TE Connectivity OEG Series Relay 24V dc Coil, SPST-NO
- TE Connectivity OEG Series Relay 12V dc Coil, SPST-NO
- TE Connectivity OEG Series Electromechanical Interface Relay 5V dc Coil, SPST-NO
- TE Connectivity ORWH Series Electromechanical Interface Relay 24V dc Coil, 1 CO
- TE Connectivity OEG Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity RZL3 Series Interface Relay 24V Coil, 1 CO
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST
