TE Connectivity OEG Series Relay, Board, 24V dc Coil, SPST-NO
- RS Stock No.:
- 473-163
- Distrelec Article No.:
- 304-47-923
- Mfr. Part No.:
- 1721874-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€983.41
(exc. VAT)
€1,209.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €983.41 | €4.917 |
*price indicative
- RS Stock No.:
- 473-163
- Distrelec Article No.:
- 304-47-923
- Mfr. Part No.:
- 1721874-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 2880Ω | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | Board | |
| Series | OEG | |
| Terminal Type | Solder Pin | |
| Switching Current | 8A | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 105°C | |
| Width | 10.2mm | |
| Length | 18.2mm | |
| Height | 14.7mm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 2880Ω | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST-NO | ||
Mount Type Board | ||
Series OEG | ||
Terminal Type Solder Pin | ||
Switching Current 8A | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 105°C | ||
Width 10.2mm | ||
Length 18.2mm | ||
Height 14.7mm | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity general-purpose power relay is designed to perform reliably in various applications. Engineered with a monostable coil magnetic system, this relay operates efficiently with a DC current type and features a single-form 'A' SPST-NO configuration. Its compact design enables board mounting, ensuring it integrates seamlessly into electronic circuits. With an impressive 8 A contact rating and 24 VDC coil voltage, this relay delivers reliable switching performance while maintaining optimal functionality under diverse environmental conditions. The robust insulation ratings also ensure safety and durability, making it suitable for demanding applications in the electronics industry. Whether used in automation systems or power management, this relay stands out for its reliability and efficiency.
Flexible mounting options enhance installation versatility
Capable of withstanding high dielectric strength for added safety
Compact dimensions contribute to efficient space utilisation on PCBs
Specifically designed for sensitive operations requiring precise actuation
Exceptional thermal stability allows for operation in a wide temperature range
Integrated solder pins simplify connection processes
Constructed from high-quality materials to ensure long-term reliability
Related links
- TE Connectivity OEG Series Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST-NO
- TE Connectivity OJ/OJE Series Relay 9V dc Coil, SPST-NO
- TE Connectivity OEG Series Relay 24V dc Coil, 1 CO
- TE Connectivity OEG Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity OEG Series Electromechanical Interface Relay 5V dc Coil, SPST-NO
- TE Connectivity OEG Series Relay Relay 1 NO
- TE Connectivity OEG Slimline PCB Relay PCN Series Electromechanical Interface Relay 23.5V dc Coil 10mA
