TE Connectivity PE Series Electromechanical Interface Relay, Panel, 12V Coil, SPST-NO
- RS Stock No.:
- 477-271
- Distrelec Article No.:
- 304-48-057
- Mfr. Part No.:
- 4-1415535-9
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 75 units)*
€262.64
(exc. VAT)
€323.05
(inc. VAT)
- Ready to ship from 15 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €262.64 | €3.502 |
*price indicative
- RS Stock No.:
- 477-271
- Distrelec Article No.:
- 304-48-057
- Mfr. Part No.:
- 4-1415535-9
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 685Ω | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | SPST-NO | |
| Mount Type | Panel | |
| Series | PE | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 12V | |
| Switching AC Voltage | 400V ac | |
| Coil Type | Monostable | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Nickel Alloy | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Height | 1mm | |
| Length | 20mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 685Ω | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V | ||
Contact Configuration SPST-NO | ||
Mount Type Panel | ||
Series PE | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 12V | ||
Switching AC Voltage 400V ac | ||
Coil Type Monostable | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Nickel Alloy | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Height 1mm | ||
Length 20mm | ||
Width 1mm | ||
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity OJE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity EV500 Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity PE Series Electromechanical Interface Relay 9V Coil, SPDT
- TE Connectivity PE Series Electromechanical Interface Relay 18V Coil, SPDT
- TE Connectivity RT1 Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity EV500 Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity LEV100 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
