TE Connectivity PE Series Electromechanical Interface Relay, Surface, 9V Coil, SPDT
- RS Stock No.:
- 526-233
- Distrelec Article No.:
- 304-48-034
- Mfr. Part No.:
- 1393219-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 75 units)*
€268.82
(exc. VAT)
€330.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €268.82 | €3.584 |
*price indicative
- RS Stock No.:
- 526-233
- Distrelec Article No.:
- 304-48-034
- Mfr. Part No.:
- 1393219-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 405Ω | |
| Coil Voltage | 9V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Series | PE | |
| Terminal Type | Solder Pin | |
| Switching DC Voltage | 9V | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 20mm | |
| Width | 1mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 405Ω | ||
Coil Voltage 9V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Series PE | ||
Terminal Type Solder Pin | ||
Switching DC Voltage 9V | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 20mm | ||
Width 1mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity general-purpose power relay is designed for efficiency and reliability in a range of applications. Featuring a monostable coil magnetic system, it offers optimal switching performance with a versatile SPDT-CO contact arrangement. The relay is built to handle demanding environments, operating seamlessly at high voltages and temperatures. With a robust contact current rating, it ensures dependable operation in critical circuits while maintaining low coil power requirements. This power relay is ideal for use in various electronic and electrical systems where precision switching and durability are paramount.
Monostable operation allows for reduced power consumption
Solder pins enable easy integration into existing systems
Flux-resistant enclosure supports challenging operational conditions
Wide operating temperature range accommodates diverse applications
Robust clearness in dielectric strength enhances safety and performance
Designed for board mount applications for flexible installation
Related links
- TE Connectivity PE Series Electromechanical Interface Relay 18V Coil, SPDT
- TE Connectivity PE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 48V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity SCHRACK Low Power PCB Relays Series Electromechanical Interface Relay 60V Coil, SPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 9V dc Coil, SPDT
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity PRD Series Electromechanical Interface Relay 120V Coil, SPDT
