TE Connectivity XT Series Electromechanical Interface Relay, Plug-in, SPDT
- RS Stock No.:
- 479-820
- Distrelec Article No.:
- 304-61-584
- Mfr. Part No.:
- 4-1415540-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€194.08
(exc. VAT)
€238.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €194.08 | €19.408 |
*price indicative
- RS Stock No.:
- 479-820
- Distrelec Article No.:
- 304-61-584
- Mfr. Part No.:
- 4-1415540-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-in | |
| Series | XT | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type Plug-in | ||
Series XT | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity High-performance relay represents a significant advancement in electromechanical relay technology, designed for reliability and flexibility. Tailored for various applications, its robust design ensures long-lasting performance, while the compact dimensions and efficient construction allow for seamless integration into numerous systems. With compliance to rigorous industry standards, this relay not only meets but exceeds expectations for operational safety and environmental considerations. Utilising advanced materials and engineering techniques, it delivers exceptional reliability, making it an essential component for modern electronic designs. Functionality is enhanced by its compatibility with both AC and DC applications, providing versatility across sectors, from industrial automation to automotive. This product embodies the ideal balance of innovation and dependability.
Engineered for optimal performance in diverse environments
Combines high reliability with compact design for easy integration
Supports both AC and DC applications, maximizing versatility
Conforms to EU RoHS and REACH regulations for environmental compliance
Manufactured with stringent quality controls to ensure safety
Designed to meet the demands of modern industrial and automotive systems
Related links
- TE Connectivity XT Series Electromechanical Interface Relay 24V Coil, SPDT
- TE Connectivity XT Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity 4-1415 Series Electromechanical Interface Relay 230V Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay SPDT, 16A Load
- TE Connectivity SCB Series Electromechanical Interface Relay 28V dc Coil, DPDT
- TE Connectivity KA-11DG Series Electromechanical Interface Relay 12V Coil, 2 CO
- Retaining Relay Clip TE Connectivity XT Series
- TE Connectivity T7N Series Electromechanical Interface Relay 12V Coil, SPDT
