TE Connectivity T7N Series Electromechanical Interface Relay, Plug-in, 12V Coil, SPDT
- RS Stock No.:
- 503-248
- Distrelec Article No.:
- 304-64-444
- Mfr. Part No.:
- 1393186-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€227.14
(exc. VAT)
€279.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €227.14 | €1.514 |
*price indicative
- RS Stock No.:
- 503-248
- Distrelec Article No.:
- 304-64-444
- Mfr. Part No.:
- 1393186-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-in | |
| Series | T7N | |
| Switching Current | 10A | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type Plug-in | ||
Series T7N | ||
Switching Current 10A | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Relay is meticulously designed to meet the critical demands of modern electronics and industrial applications. Promoting high reliability, it is geared towards optimum performance in various environments, making it an essential component for engineers and manufacturers alike. With its outstanding solder process capability, this product is suited for efficient production while ensuring compliance with stringent environmental regulations. Its unique engineering approach also delivers robust features that enhance functionality across multiple applications, reflecting the commitment to innovation and quality that TE Connectivity embodies. This product not only facilitates advanced operational capabilities but also addresses environmental concerns, ensuring users can trust in its compliance with key directives such as EU RoHS and REACH.
Solder process capability allows for effective wave soldering up to 265°C
Offers compliance with EU RoHS and ELV directives for environmentally conscious consumers
Designed for high reliability in demanding applications
Supports compliance efforts with comprehensive documentation available
Adaptable to various industrial environments for enhanced versatility
Related links
- TE Connectivity T9ES Series Electromechanical Interface Relay 12V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 12V Coil, SPDT
- TE Connectivity 2027 Series Interface Relay 12V Coil, SPDT
- TE Connectivity KBP Series Electromechanical Interface Relay 120V ac Coil, SPDT
- TE Connectivity XT Series Electromechanical Interface Relay 24V Coil, SPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 12V Coil, 2 CO
- TE Connectivity KA-11DG Series Electromechanical Interface Relay 12V Coil, 2 CO
- TE Connectivity KA-14AG Series Electromechanical Interface Relay 12V Coil, 3 CO
