TE Connectivity T9A Series Electromechanical Interface Relay, Panel, 24V Coil, SPDT, 37mA
- RS Stock No.:
- 479-823
- Distrelec Article No.:
- 304-61-590
- Mfr. Part No.:
- 4-1419104-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€180.86
(exc. VAT)
€222.46
(inc. VAT)
- Ready to ship from 22 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €180.86 | €6.029 |
*price indicative
- RS Stock No.:
- 479-823
- Distrelec Article No.:
- 304-61-590
- Mfr. Part No.:
- 4-1419104-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 660Ω | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | T9A | |
| Terminal Type | Quick Connect | |
| Switching Current | 20A | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 277V ac | |
| Coil Type | Monostable | |
| Minimum Operating Temperature | -55°C | |
| Coil Current | 37mA | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Cadmium Oxide | |
| Height | 27.94mm | |
| Width | 27.43mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Length | 32.51mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 660Ω | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series T9A | ||
Terminal Type Quick Connect | ||
Switching Current 20A | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 277V ac | ||
Coil Type Monostable | ||
Minimum Operating Temperature -55°C | ||
Coil Current 37mA | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Cadmium Oxide | ||
Height 27.94mm | ||
Width 27.43mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Length 32.51mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity T9A Series Electromechanical Interface Relay 24V dc Coil, NC
- TE Connectivity T9A Series Electromechanical Interface Relay 110V dc Coil, SPDT
- TE Connectivity T9A Series Interface Relay 12V dc Coil 76mA
- TE Connectivity T9A Series Electromechanical Interface Relay, Panel
- TE Connectivity T9A Series Electromechanical Interface Relay 22V Coil, 1 NO
- TE Connectivity T9A Series Interface Relay 12V Coil
- TE Connectivity 5-1415 Series Electromechanical Interface Relay 24V Coil, SPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil 42mA
