TE Connectivity 5-1415 Series Electromechanical Interface Relay, Panel, 24V Coil, SPDT
- RS Stock No.:
- 480-972
- Distrelec Article No.:
- 304-61-663
- Mfr. Part No.:
- 5-1415390-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€215.56
(exc. VAT)
€265.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.56 | €4.311 |
*price indicative
- RS Stock No.:
- 480-972
- Distrelec Article No.:
- 304-61-663
- Mfr. Part No.:
- 5-1415390-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 2750Ω | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | 5-1415 | |
| Terminal Type | Solder Pin | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Nickel Alloy | |
| Length | 20mm | |
| Width | 1mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 2750Ω | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series 5-1415 | ||
Terminal Type Solder Pin | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Nickel Alloy | ||
Length 20mm | ||
Width 1mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Height 1mm | ||
- COO (Country of Origin):
- AT
The TE Connectivity general purpose power relay is a highly reliable solution designed for various DC applications. With its bistable mechanism and compact form factor, it offers exceptional performance while occupying minimal space on your PCB. The relay features a single coil, polarized design, ensuring quick response times and efficient operation. Its robust construction incorporates high-quality materials, providing durability in demanding environments. Whether for automation systems or industrial circuits, this relay maintains a balance between power and precision, delivering a dependable solution for all your electronic needs. Designed for versatility, this miniature relay excels in applications requiring a reliable contact rating and effortless installation, making it a go-to choice for engineers and manufacturers alike.
Bistable operation enables power-saving functionality
1 Form C SPDT-CO contact arrangement enhances versatility
Designed specifically for DC applications for consistent performance
Exceptional contact current rating ensures reliability in various circuits
Extensive operating temperature range accommodates diverse environments
Flux resistant enclosure ensures longevity in challenging settings
Compact dimensions allow for seamless integration into tight spaces
Easy installation with solder pin termination for hassle-free mounting
Meets stringent product compliance standards for added peace of mind
Related links
- TE Connectivity T9A Series Electromechanical Interface Relay 24V Coil 37mA
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V Coil, SPDT
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity RT1 Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity T81 Series Electromechanical Interface Relay 5V Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity 4-1393 Series Electromechanical Interface Relay 24V Coil, DPDT
