TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay, PCB, 12V dc Coil, 4PDT
- RS Stock No.:
- 481-344
- Distrelec Article No.:
- 304-47-976
- Mfr. Part No.:
- 3-1393767-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€215.02
(exc. VAT)
€264.47
(inc. VAT)
- Ready to ship from 07 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.02 | €71.673 |
*price indicative
- RS Stock No.:
- 481-344
- Distrelec Article No.:
- 304-47-976
- Mfr. Part No.:
- 3-1393767-5
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Coil Resistance | 185Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | PCB | |
| Series | Potter & Brumfield | |
| Terminal Type | Solder Pin | |
| Switching Current | 3A | |
| Coil Type | Monostable | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 120V ac | |
| Contact Material | Silver | |
| Maximum Operating Temperature | 75°C | |
| Width | 18.66mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, CSA Certificate | |
| Height | 29.97mm | |
| Length | 24.13mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Coil Resistance 185Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 4PDT | ||
Mount Type PCB | ||
Series Potter & Brumfield | ||
Terminal Type Solder Pin | ||
Switching Current 3A | ||
Coil Type Monostable | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 120V ac | ||
Contact Material Silver | ||
Maximum Operating Temperature 75°C | ||
Width 18.66mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, CSA Certificate | ||
Height 29.97mm | ||
Length 24.13mm | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil 0.042A
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 9V dc Coil, SPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil 0.142A
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
