TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay, Plug-in, 120V ac Coil, 4PDT
- RS Stock No.:
- 482-030
- Distrelec Article No.:
- 304-47-970
- Mfr. Part No.:
- 3-1393122-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 12 units)*
€195.44
(exc. VAT)
€240.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €195.44 | €16.287 |
*price indicative
- RS Stock No.:
- 482-030
- Distrelec Article No.:
- 304-47-970
- Mfr. Part No.:
- 3-1393122-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 3900Ω | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 4PDT | |
| Mount Type | Plug-in | |
| Series | Potter & Brumfield | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -45°C | |
| Coil Type | Monostable | |
| Switching AC Voltage | 120V ac | |
| Contact Material | Silver | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Height | 32.54mm | |
| Length | 28.17mm | |
| Width | 21.82mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 3900Ω | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration 4PDT | ||
Mount Type Plug-in | ||
Series Potter & Brumfield | ||
Terminal Type Solder | ||
Minimum Operating Temperature -45°C | ||
Coil Type Monostable | ||
Switching AC Voltage 120V ac | ||
Contact Material Silver | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Height 32.54mm | ||
Length 28.17mm | ||
Width 21.82mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity general-purpose power relay represents an exceptional blend of durability and versatility, specifically designed to meet diverse application requirements. Engineered with a monostable coil magnetic system, it delivers reliable performance across various operational environments. The relay's compact design ensures easy integration into existing systems, making it an ideal choice for those seeking reliability in space-constrained installations. Built for efficiency, the component effectively manages electrical characteristics while maintaining excellent insulation properties, thereby enhancing safety and longevity. This product is meticulously crafted for professionals and industries that value performance and compliance, effectively enhancing their operational reliability.
Offers a robust dust-protected enclosure for enhanced durability
Features gold-plated contacts for improved conductivity and reliability
Employs UL Coil Insulation Class B for high-temperature resilience
Designed with mounting studs for straightforward installation
Supports a wide operating temperature range for versatile applications
Related links
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil, 4PDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 12V Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 9V dc Coil, SPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 48V Coil, 4 NC
