TE Connectivity RTHH Series Electromechanical Interface Relay, PCB, 12V dc Coil, 1 NO
- RS Stock No.:
- 481-602
- Distrelec Article No.:
- 304-52-978
- Mfr. Part No.:
- 4-1415536-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 60 units)*
€229.94
(exc. VAT)
€282.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €229.94 | €3.832 |
*price indicative
- RS Stock No.:
- 481-602
- Distrelec Article No.:
- 304-52-978
- Mfr. Part No.:
- 4-1415536-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | RTHH | |
| Switching DC Voltage | 12V dc | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, VDE Certificate, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series RTHH | ||
Switching DC Voltage 12V dc | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, VDE Certificate, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- AT
The TE Connectivity Power PCB relay exemplifies high-performance engineering, designed specifically for demanding applications. Combining robust construction with superior reliability, this component is ideal for use in automotive and industrial settings. Reliable operation at elevated temperatures ensures that it can withstand challenging environments without compromising performance. The relay excels in providing a dependable solution for switching electrical circuits with ease, making it an essential choice for engineers seeking quality and innovation in their projects. Furthermore, its compliance with multiple industry standards, including EU RoHS and ELV directives, highlights a commitment to sustainability and safety without sacrificing functionality.
Designed for reliable operation in demanding environments
Enhanced temperature tolerance for optimal performance
Meets stringent industry compliance regulations
Offers seamless integration into various applications
Ensures longevity with high-quality materials
Facilitates quick and efficient circuit switching
Supports wave soldering processes for easy manufacturing
Related links
- TE Connectivity 1393209-4 Series Electromechanical Interface Relay 12V Coil, 1 NO
- TE Connectivity RZL3 Series Electromechanical Interface Relay 12V Coil, 1 CO
- TE Connectivity OZ Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity RT1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity OEG Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity RT234012 Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil 114mA
