TE Connectivity OZ Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPDT
- RS Stock No.:
- 467-799
- Distrelec Article No.:
- 304-48-074
- Mfr. Part No.:
- 1461869-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 60 units)*
€185.33
(exc. VAT)
€227.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €185.33 | €3.089 |
*price indicative
- RS Stock No.:
- 467-799
- Distrelec Article No.:
- 304-48-074
- Mfr. Part No.:
- 1461869-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | OZ | |
| Switching Current | 30A | |
| Switching DC Voltage | 12V dc | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series OZ | ||
Switching Current 30A | ||
Switching DC Voltage 12V dc | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity relay is designed for precision and reliability in demanding applications, making it the ideal choice for various electronic needs. Its robust construction ensures stable performance under pressure, while its streamlined design allows for easy integration into existing systems. Designed with the latest in relay technology, this product promises efficient operation and longevity, serving well in both industrial and commercial environments. With a focus on compliance, it meets EU RoHS and ELV directives, providing peace of mind for environmentally responsible users. This relay is not just a component; it embodies a commitment to innovation and quality, standing out in a crowded market.
Provides excellent solder process capability, supporting wave soldering up to 265°C
Complies with stringent EU standards for environmental safety and health
Designed for versatility in various applications from general purpose to specialised tasks
Equipped with a low-profile and compact design for space-constrained setups
Resistant to high temperatures, ensuring durability under demanding conditions
Features advanced materials that enhance performance and reduce maintenance needs
Backed by rigorous testing to guarantee reliability and performance
Related links
- TE Connectivity OZ-SH Series Electromechanical Interface Relay 48V dc Coil, 1 NO/1 CO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity RT234012 Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity T9ES Series Electromechanical Interface Relay 12V Coil, SPDT
- TE Connectivity SCHRACK V23148 Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity T9A Series Interface Relay 12V dc Coil 76mA
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity 2027 Series Interface Relay 12V Coil, SPDT
