Phoenix Contact UMK Series Interface Relay Module, DIN Rail, 24V Coil, DPDT
- RS Stock No.:
- 497-470
- Mfr. Part No.:
- 5520569
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.40
(exc. VAT)
€47.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.40 |
*price indicative
- RS Stock No.:
- 497-470
- Mfr. Part No.:
- 5520569
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 24V | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | UMK | |
| Switching AC Voltage | 24V ac | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 24V | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Height | 77mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay Module | ||
Coil Voltage 24V | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series UMK | ||
Switching AC Voltage 24V ac | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 24V | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Height 77mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- US
The Phoenix Contact VARIOFACE relay module is a fixed 2PDT relay designed for various applications. It operates with a nominal input voltage of 24 V AC, with an input voltage range of 19.2 V AC to 26.4 V AC. The module has compact dimensions, with a width of 22.5 mm, a height of 77 mm, and a depth of 50 mm, making it suitable for space-constrained installations. This relay module provides reliable performance for controlling electrical circuits in industrial and automation systems.
RoHS compliant
Related links
- Phoenix Contact UMK Series Relay Module 24V Coil, SPDT
- Phoenix Contact RIF-1-RSC-LV-24AC/2X21 Series Relay Module 24V Coil 33mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 30mA
- Weidmüller TRZ Series Interface Relay 24V Coil 20mA
- Weidmüller TRS Series Interface Relay 24V Coil 14mA, 16 mA
- Weidmüller TRS Series Interface Relay 24V Coil 20mA
- Finder 58 Series Interface Relay 24V Coil 40mA
- Weidmüller TRZ Series Interface Relay 24V Coil 14mA, 16 mA
