Phoenix Contact PLC-RPT Series Interface Relay Module, DIN Rail, 24V dc Coil
- RS Stock No.:
- 497-812
- Mfr. Part No.:
- 1328360
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€55.94
(exc. VAT)
€68.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.94 |
*price indicative
- RS Stock No.:
- 497-812
- Mfr. Part No.:
- 1328360
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT | |
| Terminal Type | Push-in | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA C22.2 No. 60947-1, CSA C22.2 No. 60947-5-1, EN 61000-6-2, EN 61000-6-3, IEC 60664, UL 2367, UL 60947-1, UL 60947-5-1 | |
| Length | 94mm | |
| Width | 6.2mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay Module | ||
Coil Voltage 24V dc | ||
Mount Type DIN Rail | ||
Series PLC-RPT | ||
Terminal Type Push-in | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA C22.2 No. 60947-1, CSA C22.2 No. 60947-5-1, EN 61000-6-2, EN 61000-6-3, IEC 60664, UL 2367, UL 60947-1, UL 60947-5-1 | ||
Length 94mm | ||
Width 6.2mm | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact combination of relay interface and electronic fuse protection on an overall width of 6.2 mm features an individually configurable nominal current from 1 A to 6 A, with an adjustable output characteristic. It includes an active signal output for easy system integration with a Push-in connection.
Insulation functional insulation
Overvoltage category I
Pollution degree 2
Maximum power dissipation for nominal condition less than 1.6 W
Fuse electronic
Related links
- Phoenix Contact PLC-RPT Series Relay Module 24V dc Coil
- Phoenix Contact PLC-RPT Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-RPT Series Relay Module 5V dc Coil 38mA
- Phoenix Contact PLC-RPT Series Interface Relay 24V dc Coil 30mA
- Phoenix Contact PLC-RPT- 24DC/21AU Series Interface Relay 24V dc Coil 9mA
- Phoenix Contact PLC-RPT- 24DC/21-21 Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RPT- 24DC/21/MS Series Interface Relay 24V dc Coil 15.3mA
- Phoenix Contact PLC-RPT- 24DC/21AU/MS Series Interface Relay 24V dc Coil 15.3mA
