Phoenix Contact PLC-RPT Series Relay Module, DIN Rail, 24V dc Coil, SPST, 18mA
- RS Stock No.:
- 240-7196
- Mfr. Part No.:
- 1078683
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€261.67
(exc. VAT)
€321.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €261.67 | €26.167 |
*price indicative
- RS Stock No.:
- 240-7196
- Mfr. Part No.:
- 1078683
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Product Type | Relay Module | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT | |
| Terminal Type | Push-in | |
| Switching Current | 6A | |
| Coil Current | 18mA | |
| Coil Type | Non-Latching | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Silver Tin Oxide | |
| Height | 80mm | |
| Width | 14mm | |
| Length | 50mm | |
| Standards/Approvals | EN 61810-1, EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Product Type Relay Module | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series PLC-RPT | ||
Terminal Type Push-in | ||
Switching Current 6A | ||
Coil Current 18mA | ||
Coil Type Non-Latching | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Contact Material Silver Tin Oxide | ||
Height 80mm | ||
Width 14mm | ||
Length 50mm | ||
Standards/Approvals EN 61810-1, EN 50178 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix contact PLC-RPT is a series of relay module for PLC-interface for high inrush currents, consisting of PLC-BPT-/1 IC/ACT basic terminal block with push-in connection and pluggable miniature relay. It is designed to be mounted on DIN rail NS 35/7,5. The maximum inrush current can be up to 800 A. It has 1 N/O contact and rated input voltage is 24 VDC. The relay module is particularly suitable for switching strong capacitive loads, such as LED lights. The ballasts installed in the LED lights often have extremely high switch-on peaks which cause standard relay contacts to fuse. The leading tungsten pre-contact ensures that switch-on currents of up to 800 A can be switched safely.
Direct connection of load return line thanks to actuator version
Efficient connection to system cabling using V8 adapter
Safe isolation between coil and contact
Functional plug-in bridges
Related links
- Phoenix Contact PLC-RPT Series Relay Module 24V dc Coil
- Phoenix Contact PLC-RPT-24UC/21-21/MS Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-RPT Series Interface Relay Module 24V dc Coil
- Phoenix Contact PLC-RPT24DC/ 1IC/ACT Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RPT-24UC/21AU Series Relay Module 24V ac/dc Coil 11mA
- Phoenix Contact PLC-RPT Series Relay Module 5V dc Coil 38mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 9mA
- Phoenix Contact PLC-RSC- 24DC/ 1ICT/ACT Series Relay Module 24V dc Coil, SPST
