TE Connectivity JMGACDD-26L Series Interface Relay, PCB, 26.5V dc Coil, DPDT
- RS Stock No.:
- 501-808
- Distrelec Article No.:
- 304-48-084
- Mfr. Part No.:
- 2-1617146-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€268.30
(exc. VAT)
€330.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €268.30 | €134.15 |
*price indicative
- RS Stock No.:
- 501-808
- Distrelec Article No.:
- 304-48-084
- Mfr. Part No.:
- 2-1617146-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Product Type | Interface Relay | |
| Coil Resistance | 1560Ω | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | JMGACDD-26L | |
| Terminal Type | Extended Lead | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Product Type Interface Relay | ||
Coil Resistance 1560Ω | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series JMGACDD-26L | ||
Terminal Type Extended Lead | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity General purpose signal relay is designed to meet diverse applications requiring a reliable and efficient switching mechanism. With its non-polarized, monostable operation, it ensures seamless engagement and disengagement, making it suitable for a wide range of electronic devices. This robust relay offers a compact 2 Form C DPDT-CO configuration, providing flexibility in circuit design while maintaining high performance. Built to withstand extreme temperatures and rigorous conditions, it promises durability and long service life, catering to both industrial and consumer markets. Additionally, the hermetically sealed enclosure further contributes to its resilience against environmental factors, ensuring optimal functionality in challenging scenarios.
Compact design enhances installation space efficiency
Non-polarized operation simplifies circuit integration
Monostable functionality delivers dependable switching
Hermetically sealed enclosure protects against environmental damage
Rated for high-temperature environments, accommodating a broader range of applications
Enhanced vibration and shock resistance ensures reliability in dynamic conditions
Extended leads facilitate versatile mounting options
Low halogen content aligns with environmental compliance standards
Related links
- TE Connectivity HFW Series Electromechanical Interface Relay 26.5V dc Coil, DPDT
- TE Connectivity PCB Signal Relay 1A, DPDT
- TE Connectivity PCB Signal Relay 1A, DPDT
- TE Connectivity PCB Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity CII Series Electromechanical Interface Relay 26.5V dc DPDT
- TE Connectivity Chassis Relay 5A, DPDT
- TE Connectivity Board Relay 1A, DPDT-2 CO
- TE Connectivity PCB Relay 10A, DPDT-2 CO
