TE Connectivity CII Series Electromechanical Interface Relay, Chassis, 26.5V dc, 32 V dc Coil, DPDT
- RS Stock No.:
- 481-372
- Distrelec Article No.:
- 304-60-514
- Mfr. Part No.:
- 3-1617028-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€328.97
(exc. VAT)
€404.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €328.97 | €164.485 |
*price indicative
- RS Stock No.:
- 481-372
- Distrelec Article No.:
- 304-60-514
- Mfr. Part No.:
- 3-1617028-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 1250Ω | |
| Coil Voltage | 26.5V dc, 32V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Series | CII | |
| Terminal Type | Solder | |
| Switching Current | 2A | |
| Minimum Operating Temperature | 65°C | |
| Switching DC Voltage | 26.5V dc, 32V dc | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 1250Ω | ||
Coil Voltage 26.5V dc, 32V dc | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Series CII | ||
Terminal Type Solder | ||
Switching Current 2A | ||
Minimum Operating Temperature 65°C | ||
Switching DC Voltage 26.5V dc, 32V dc | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general-purpose signal relay is engineered to provide exceptional performance in a compact design. With its non-polarized, monostable configuration, it allows for flexible installation in a variety of applications. Capable of handling 2 A contact rating and operating within a coil voltage range of 26.5 to 32 VDC, this relay excels in environments requiring reliability and efficiency. Its hermetically sealed enclosure ensures durability while effectively resisting harsh external conditions. Ideal for users seeking a dependable solution, this relay combines versatility with robust operational features, making it a suitable choice for a plethora of electronic circuits.
Compact design facilitates easy installation in diverse applications
Non-polarized configuration enhances installation flexibility
Hermetically sealed enclosure offers excellent protection against environmental elements
Designed to deliver reliable performance across a wide operating temperature range
Constructed for compatibility with solder hook terminals for straightforward connectivity
Optimized for minimal vibration and shock resistance to ensure operational integrity
Related links
- TE Connectivity CII Series Electromechanical Interface Relay 125V dc Coil, 4PDT
- TE Connectivity CII FCB-205 Series Electromechanical Interface Relay 28V dc Coil, DPDT
- TE Connectivity CII Series Interface Relay Module 26.5V dc Coil, SPDT
- TE Connectivity CII Series Interface Relay Module 18V dc Coil, DPDT
- TE Connectivity CII Series Relay 5V dc Coil, DPDT
- TE Connectivity CII Series Relay 12V dc Coil, DPDT
- TE Connectivity CII Series Electromechanical Interface Relay 28V dc Coil, 4PDT
- TE Connectivity Chassis Relay 2A Switching Current, DPDT
