Weidmüller TRP Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
577-750
Distrelec Article No.:
302-77-469
Mfr. Part No.:
2618200000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Interface Relay Module

Coil Voltage

5V

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

TRP

Terminal Type

Screw

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Coil Type

DC

Contact Material

Silver Nickel Alloy

Height

90mm

Length

88mm

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy