Weidmüller TRZ Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO

Image representative of range

Subtotal (1 unit)*

€18.42

(exc. VAT)

€22.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.42

*price indicative

RS Stock No.:
600-277
Distrelec Article No.:
300-94-819
Mfr. Part No.:
1479850000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Coil Voltage

5V

Product Type

Interface Relay Module

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

TRZ

Terminal Type

Screw

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Coil Type

DC

Contact Material

Silver Nickel Alloy

Standards/Approvals

RoHS, REACH

Length

87.8mm

Height

90.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy