Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 230V ac Coil, DPDT, 9mA
- RS Stock No.:
- 607-253
- Mfr. Part No.:
- 2980500
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€300.34
(exc. VAT)
€369.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €300.34 | €30.034 |
*price indicative
- RS Stock No.:
- 607-253
- Mfr. Part No.:
- 2980500
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac | |
| Product Type | Relay Module | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Coil Type | Monostable | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 9mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 55°C | |
| Height | 80mm | |
| Width | 14mm | |
| Standards/Approvals | CE, DNV GL, IEC 60947-5-1, UKCA, cULus Listed | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac | ||
Product Type Relay Module | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Coil Type Monostable | ||
Switching AC Voltage 250V ac | ||
Coil Current 9mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 55°C | ||
Height 80mm | ||
Width 14mm | ||
Standards/Approvals CE, DNV GL, IEC 60947-5-1, UKCA, cULus Listed | ||
Length 45mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay module designed to optimise signal and control applications. This advanced relay module offers exceptional protection against interference currents and voltages, ensuring reliable operation under challenging conditions. The unit features a robust construction suited for various industrial environments, making it an ideal choice for automation and control systems. With a mechanical service life of up to 30 million cycles, users can expect longevity and minimal maintenance. Whether for new installations or upgrades to existing equipment, this relay module delivers precise control while maintaining the highest safety standards.
Includes bridge rectifier for enhanced input protection
Supports wide voltage input range for AC and DC operations
Lightweight construction simplifies installation and reduces mounting challenges
Compliance with international standards ensures global applicability
Related links
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac/dc Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 7mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 33mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 10mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 48V dc Coil 19mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 3mA, 3.2 mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 30mA
