Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 230V ac/dc Coil, DPDT, 5mA
- RS Stock No.:
- 270-9485
- Mfr. Part No.:
- 2910523
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€303.36
(exc. VAT)
€373.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €303.36 | €30.336 |
*price indicative
- RS Stock No.:
- 270-9485
- Mfr. Part No.:
- 2910523
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac/dc | |
| Product Type | Relay Module | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Push-in | |
| Switching Current | 10mA | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -20°C | |
| Coil Type | Monostable | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 5mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 50°C | |
| Width | 14mm | |
| Height | 80mm | |
| Standards/Approvals | EAC, EN 50178, EN 60068-2-60, ISA-S71.04. G3 Harsh Group, UL 508, DNV GL | |
| Length | 104mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac/dc | ||
Product Type Relay Module | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Push-in | ||
Switching Current 10mA | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -20°C | ||
Coil Type Monostable | ||
Switching AC Voltage 250V ac | ||
Coil Current 5mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 50°C | ||
Width 14mm | ||
Height 80mm | ||
Standards/Approvals EAC, EN 50178, EN 60068-2-60, ISA-S71.04. G3 Harsh Group, UL 508, DNV GL | ||
Length 104mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.
Monostable drive and function
Related links
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V ac/dc DPDT, 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 9mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 33mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 7mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 10mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 48V dc Coil 19mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 3mA, 3.2 mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
