Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 24V dc Coil, SPST, 9mA
- RS Stock No.:
- 608-094
- Mfr. Part No.:
- 2909678
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.35
(exc. VAT)
€25.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.35 |
*price indicative
- RS Stock No.:
- 608-094
- Mfr. Part No.:
- 2909678
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Product Type | Relay Module | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Push-in | |
| Switching Current | 3A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Monostable | |
| Coil Current | 9mA | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 60°C | |
| Length | 94mm | |
| Height | 80mm | |
| Standards/Approvals | UKCA, TAE0000196, ISA-S71.04. G3, IEC 60664A, IEC 60664, IEC 60255/DIN VDE 0435, EN 60068-2-60, DIN VDE 0110, CE | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Product Type Relay Module | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Push-in | ||
Switching Current 3A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Type Monostable | ||
Coil Current 9mA | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 60°C | ||
Length 94mm | ||
Height 80mm | ||
Standards/Approvals UKCA, TAE0000196, ISA-S71.04. G3, IEC 60664A, IEC 60664, IEC 60255/DIN VDE 0435, EN 60068-2-60, DIN VDE 0110, CE | ||
Width 6.2mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay module designed to enhance the performance and reliability of your industrial automation systems. Featuring an innovative Push-in connection system, this relay module allows for seamless integration into your existing setup while ensuring maximum efficiency. Ideal for input functions, it employs a miniature relay with multi-layer gold contacts, enabling manual operation and a robust 1 N/O contact arrangement. Engineered with a mechanical service life of 10 million cycles, this module is built for longevity and durability, making it a trustworthy choice for demanding applications.
Equipped with protective circuitry, ensuring safe operation against polarity reversal
Compact dimensions enhance its suitability for space-constrained installations
Built to operate efficiently across a wide ambient temperature range
Complies with stringent electromagnetic compatibility directives, ensuring reliable performance
Related links
- Phoenix Contact PLC-RSC- 24DC/1AU/SEN Series Relay Module 24V dc Coil 9mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 9mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 30mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V ac/dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 33mA
