Finder 38 Series Interface Relay Module, DIN Rail, 240V ac Coil, SPDT
- RS Stock No.:
- 653-401
- Mfr. Part No.:
- 38.51.8.240.0060
- Manufacturer:
- Finder
Subtotal (1 bag of 10 units)*
€326.66
(exc. VAT)
€401.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €326.66 | €32.666 |
*price indicative
- RS Stock No.:
- 653-401
- Mfr. Part No.:
- 38.51.8.240.0060
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 240V ac | |
| Product Type | Interface Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 38 | |
| Terminal Type | Clamp | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, cURus, CSA, CE, UKCA | |
| Height | 87.8mm | |
| Length | 68.4mm | |
| Width | 72.1mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 240V ac | ||
Product Type Interface Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 38 | ||
Terminal Type Clamp | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, cURus, CSA, CE, UKCA | ||
Height 87.8mm | ||
Length 68.4mm | ||
Width 72.1mm | ||
- COO (Country of Origin):
- IT
The Finder Relay interface module is a compact electromechanical relay designed for interfacing control signals between PLCs and field devices. With a slim profile, its ideal for space-constrained industrial panels. It includes built-in coil indication and protection circuitry, ensuring reliable operation and easy maintenance.
Removal of the relay through the plastic retaining and release clip
UL Listing
Rail mounting
Related links
- Finder 38 Series Interface Relay Module 230V ac Coil, SPDT
- Finder 38 Series Interface Relay Module 24V dc Coil, SPDT
- Finder 38 Series Interface Relay 240V Coil 4mA
- Finder 38 Series Interface Relay 110V ac/dc SPDT, 5mA
- Finder 38 Series Interface Relay 110V ac/dc Coil 5mA
- Finder 38 Series Interface Relay 230V ac/dc Coil 4mA
- Finder 38 Series Interface Relay 24V Coil 10.4mA
- Finder 38 Series Interface Relay 24V ac/dc Coil 12mA
