TE Connectivity HMS Series Relay, Through Hole, 18V dc Coil
- RS Stock No.:
- 677-355
- Mfr. Part No.:
- 6-1617039-9
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€415.08
(exc. VAT)
€510.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €415.08 |
*price indicative
- RS Stock No.:
- 677-355
- Mfr. Part No.:
- 6-1617039-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Resistance | 2640Ω | |
| Coil Voltage | 18V dc | |
| Mount Type | Through Hole | |
| Series | HMS | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Resistance 2640Ω | ||
Coil Voltage 18V dc | ||
Mount Type Through Hole | ||
Series HMS | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Relay is a general-purpose signal relay designed for bistable DC operation with a single Coil and 2 Form C contact configuration. It supports switching of moderate loads with a 2 A contact rating and operates at a Coil voltage of 12 VDC, making it suitable for industrial and commercial control systems. The relay is built to handle up to 250 VAC contact voltage, ensuring reliable performance in diverse electrical environments.
Contact rating is 2 A for moderate load switching
Coil voltage is 12 VDC for efficient DC control
Contact voltage supports up to 250 VAC for broad application use
Related links
- TE Connectivity HMS Series Electromechanical Interface Relay, PCB
- TE Connectivity Board Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- TE Connectivity Printed Circuit Board Non-Latching Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- TE Connectivity Board Signal Relay 1A, DPDT
- TE Connectivity PCB Power Relay 7A Switching Current, SPDT
