TE Connectivity HMS Series Electromechanical Interface Relay, PCB
- RS Stock No.:
- 476-670
- Distrelec Article No.:
- 304-48-091
- Mfr. Part No.:
- 5-1617039-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€304.43
(exc. VAT)
€374.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €304.43 | €152.215 |
*price indicative
- RS Stock No.:
- 476-670
- Distrelec Article No.:
- 304-48-091
- Mfr. Part No.:
- 5-1617039-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | PCB | |
| Series | HMS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Mount Type PCB | ||
Series HMS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The TE Connectivity relay is designed to meet the stringent demands of modern electronic applications, providing reliable switching capabilities in a compact form factor. Crafted with precision, this relay supports efficient operation in various environments, ensuring optimal functionality where it matters most. With its robust construction and low halogen content, it upholds a commitment to safety and environmental standards. Tailored for versatility, this relay is an ideal choice for integration into complex systems, helping streamline operations across diverse industries.
Optimised for seamless integration into a variety of applications
Engineered with low halogen materials for enhanced safety
Delivers consistent performance even under challenging conditions
Supports a wide range of operational requirements, boosting flexibility
Facilitates efficient power management through reliable switching
Compliant with regulations to ensure environmental responsibility
Related links
- TE Connectivity HMS Series Relay 18V dc Coil
- TE Connectivity 1-1414 Series Electromechanical Interface Relay, PCB
- TE Connectivity RTT3TF24 Series Electromechanical Interface Relay 1 NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity T9ES Series Electromechanical Interface Relay 12V Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil 114mA
- TE Connectivity HFW Series Electromechanical Interface Relay 26.5V dc Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 9V dc Coil, SPDT
