Phoenix Contact PLC-RSC-230UC/1AU/MS/SEN Series Interface Relay, DIN Rail, 230V ac/dc Coil, SPST, 15.3mA
- RS Stock No.:
- 134-8717
- Mfr. Part No.:
- 2909665
- Manufacturer:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€31.79
(exc. VAT)
€39.10
(inc. VAT)
- RS Stock No.:
- 134-8717
- Mfr. Part No.:
- 2909665
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 230V ac/dc | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | PLC-RSC-230UC/1AU/MS/SEN | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Coil Current | 15.3mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Gold Plated | |
| Width | 6.2mm | |
| Standards/Approvals | CE, CHINA RoHS, cULus Listed, DNV GL, EU REACH SVHC, EU RoHS, IEC 60664, IEC 60947-5-1, UKCA | |
| Height | 80mm | |
| Length | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 230V ac/dc | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series PLC-RSC-230UC/1AU/MS/SEN | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Coil Current 15.3mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Contact Material Gold Plated | ||
Width 6.2mm | ||
Standards/Approvals CE, CHINA RoHS, cULus Listed, DNV GL, EU REACH SVHC, EU RoHS, IEC 60664, IEC 60947-5-1, UKCA | ||
Height 80mm | ||
Length 94mm | ||
- COO (Country of Origin):
- DE
PLC-RSC-230UC/ 1AU/MS/SEN 2909665
Phoenix Contact PLC-RCS Relays Series
Features and Benefits:
Typical Applications:
Related links
- Phoenix Contact PLC-RSC- 24DC/ 1AU/MS/SEN Series Interface Relay 24V dc Coil 15.3mA
- Phoenix Contact PLC-RSC-230UC/1AU/SEN Series Interface Relay 230V ac/dc Coil, SPST
- Phoenix Contact PLC-RSC-120UC/ 1AU/MS/SEN Series Interface Relay 120V ac Coil 3A Load
- Phoenix Contact PLC-RSC- 24DC/ 1/MS/ACT Series Interface Relay 24V dc Coil 15.3mA
- Phoenix Contact PLC-RPT- 24DC/1/MS/ACT Series Interface Relay 230V dc Coil 15.3mA
- Phoenix Contact PLC-RPT-230UC/ 1AU/MS/SEN Series Relay for Use with PLC
- Phoenix Contact PLC-RPT-230UC/1AU/SEN Series Interface Relay 230V ac Coil 3.2mA
- Phoenix Contact PLC-RSC- 24DC/1AU/SEN Series Relay Module 24V dc Coil 9mA

