Phoenix Contact PLC-RSC-230UC/1AU/SEN Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPST
- RS Stock No.:
- 768-4964
- Mfr. Part No.:
- 2966333
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-4964
- Mfr. Part No.:
- 2966333
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac/dc | |
| Contact Configuration | SPST | |
| Mounting Type | DIN Rail | |
| Series | PLC-RSC-230UC/1AU/SEN | |
| Terminal Type | Screw | |
| Depth | 6.2mm | |
| Height | 80mm | |
| Length | 94mm | |
| Contact Material | Silver Alloy | |
| Input Current | 3.2mA | |
| Operating Temperature Range | -40 → +60°C | |
| Dimensions | 94 x 6.2 x 80mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Turn On Time | 7ms | |
| Turn Off Time | 15ms | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac/dc | ||
Contact Configuration SPST | ||
Mounting Type DIN Rail | ||
Series PLC-RSC-230UC/1AU/SEN | ||
Terminal Type Screw | ||
Depth 6.2mm | ||
Height 80mm | ||
Length 94mm | ||
Contact Material Silver Alloy | ||
Input Current 3.2mA | ||
Operating Temperature Range -40 → +60°C | ||
Dimensions 94 x 6.2 x 80mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Turn On Time 7ms | ||
Turn Off Time 15ms | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact PLC-RSC-230UC/1AU/MS/SEN Series Interface Relay 230V ac/dc Coil 15.3mA
- Phoenix Contact PLC-RPT-230UC/1AU/SEN Series Interface Relay 230V ac Coil 3.2mA
- Phoenix Contact PLC-RSC-120UC/ 1AU/MS/SEN Series Interface Relay 120V ac Coil 3A Load
- Phoenix Contact PLC-RSC- 24DC/ 1AU/MS/SEN Series Interface Relay 24V dc Coil 15.3mA
- Phoenix Contact PLC-RPT- 24DC/1AU/SEN Series Interface Relay 24V dc Coil 9mA
- Phoenix Contact PLC-RPT-120UC/1AU/SEN Series Interface Relay 110V ac/dc Coil 3.5mA
- Phoenix Contact PLC-RSC- 24DC/1AU/SEN Series Relay Module 24V dc Coil 9mA
- Phoenix Contact PLC-RSC-230UC/21AU Series Interface Relay 230V ac/dc Coil 3.2mA
