Better World
Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- RS Stock No.:
- 203-5196
- Distrelec Article No.:
- 303-02-864
- Mfr. Part No.:
- RXM2AB2P7PVS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.13 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-5196
- Distrelec Article No.:
- 303-02-864
- Mfr. Part No.:
- RXM2AB2P7PVS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Relay | |
| Current | 12A | |
| Series | Harmony Relay RXM | |
| For Use With | Specific user applications | |
| Standards/Approvals | CE, RoHS, UL, REACH, CSA, Lloyd's, CHINA RoHS, EAC | |
| Better World Product | Yes | |
| Contact Configuration | DPDT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay | ||
Current 12A | ||
Series Harmony Relay RXM | ||
For Use With Specific user applications | ||
Standards/Approvals CE, RoHS, UL, REACH, CSA, Lloyd's, CHINA RoHS, EAC | ||
Better World Product Yes | ||
Contact Configuration DPDT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric miniature plug-in relay pre-assembled belongs to RXM series. It has -40°C to 85°C operating temperature.
Lockable test button
IP20 Certified
Related links
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Schneider Electric Harmony Relay RXM Series 230V Interface Relay 12A
- Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- Schneider Electric Harmony Relay RSB Series Interface Relay Module 276V Coil 12A Load
- Schneider Electric Harmony Relay RSB Series 12 V dc Interface Relay Module 12A
- Retaining Relay Clip Schneider Electric RXZ Series Relay Sockets Harmony Relay RXM
- Schneider Electric RSB Series Interface Relay Module 24V Coil 12A Load
- Schneider Electric Harmony Relay RSB Series Interface Relay
