Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- RS Stock No.:
- 203-5212
- Distrelec Article No.:
- 303-02-860
- Mfr. Part No.:
- RXM2AB2B7PVM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.58
(exc. VAT)
€16.70
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.58 |
*price indicative
- RS Stock No.:
- 203-5212
- Distrelec Article No.:
- 303-02-860
- Mfr. Part No.:
- RXM2AB2B7PVM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Relay | |
| Current | 12A | |
| Series | Harmony Relay RXM | |
| Standards/Approvals | CSA C22.2 No. 14, IEC 61984, EN/IEC 61810-1, UL 508 | |
| Contact Configuration | DPDT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay | ||
Current 12A | ||
Series Harmony Relay RXM | ||
Standards/Approvals CSA C22.2 No. 14, IEC 61984, EN/IEC 61810-1, UL 508 | ||
Contact Configuration DPDT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric miniature plug-in relay pre-assembled belongs to RXM series. It has -40°C to 85°C operating temperature.
Lockable test button
IP20 Certified
Related links
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Schneider Electric Harmony Relay RXM Series 24V ac Interface Relay 12A
- Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- Schneider Electric Harmony Relay RSB Series Interface Relay Module 276V Coil 12A Load
- Retaining Relay Clip Schneider Electric RXZ Series Relay Sockets Harmony Relay RXM
- Schneider Electric Harmony Relay RXM Busbar
- Schneider Electric Harmony Relay RXM 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
