Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- RS Stock No.:
- 203-5217
- Distrelec Article No.:
- 303-02-873
- Mfr. Part No.:
- RXM4AB2BDPVS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.55
(exc. VAT)
€15.44
(inc. VAT)
In Stock
- 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.55 |
*price indicative
- RS Stock No.:
- 203-5217
- Distrelec Article No.:
- 303-02-873
- Mfr. Part No.:
- RXM4AB2BDPVS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Relay | |
| Current | 6A | |
| Series | Harmony Relay RXM | |
| Standards/Approvals | Harmony Relay RXM | |
| Contact Configuration | 4PDT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay | ||
Current 6A | ||
Series Harmony Relay RXM | ||
Standards/Approvals Harmony Relay RXM | ||
Contact Configuration 4PDT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schneider Electric Harmony Relay RXM Series Interface Relay, 24V DC Coil Voltage, 4PDT - RXM4AB2BDPVS
This interface relay is a miniature plug-in device designed for effective control within various industrial applications. It operates at 24V DC and features a 4PDT contact configuration. Compact in size, the device supports DIN rail mounting. With a maximum operating temperature of 55°C, it is suitable for various environments.
Features & Benefits
• Supports 4 C/O contacts for versatile control options
• UL 508 compliant for safety and reliability
• Incorporates AgNi contacts for enhanced durability
• Operates within a temperature range of -40°C to 55°C
• High switching capacity of 1500VA for efficient performance
• LED indicator for status visibility and easy troubleshooting
Applications
• Utilised in automation and control systems
• Ideal for electrical and electronic equipment
• Employed in industrial machinery for safety interlocking
• Used in HVAC systems for operational control
• Serves in lighting control circuits and systems
Can it operate in extreme temperatures?
Yes, it functions within -40°C to 55°C.
Will it provide visible operational status?
Yes, it features an integrated LED indicator.
Is it suitable for high-power applications?
Yes, it has a maximum switching capacity of 1500VA.
Can this device be used in automation solutions?
Yes, it is designed for automation applications.
Related links
- Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Schneider Electric Harmony Relay RXM Series 24V ac Interface Relay 12A
- Retaining Relay Clip Schneider Electric RXZ Series Relay Sockets Harmony Relay RXM
- Schneider Electric Harmony Relay RSL Series 48V dc Interface Relay 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay
- Schneider Electric Harmony Relay RSB Series Interface Relay
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V ac Coil, DPDT
