Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- RS Stock No.:
- 203-5220
- Distrelec Article No.:
- 303-02-865
- Mfr. Part No.:
- RXM4AB1B7PVM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.37
(exc. VAT)
€15.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €12.37 |
*price indicative
- RS Stock No.:
- 203-5220
- Distrelec Article No.:
- 303-02-865
- Mfr. Part No.:
- RXM4AB1B7PVM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Relay | |
| Current | 6A | |
| Series | Harmony Relay RXM | |
| Standards/Approvals | UL 508, CSA C22.2 No. 14, IEC 61984, EN/IEC 61810-1 | |
| Contact Configuration | 4PDT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay | ||
Current 6A | ||
Series Harmony Relay RXM | ||
Standards/Approvals UL 508, CSA C22.2 No. 14, IEC 61984, EN/IEC 61810-1 | ||
Contact Configuration 4PDT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric miniature plug-in relay pre-assembled belongs to RXM series. It has -40°C to 85°C operating temperature.
Lockable test button
IP20 Certified
Related links
- Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Schneider Electric Harmony Relay RXM Series 24V ac Interface Relay 12A
- Schneider Electric Harmony Relay RSL Series Interface Relay
- Schneider Electric Harmony Relay RSB Series Interface Relay
- Retaining Relay Clip Schneider Electric RXZ Series Relay Sockets Harmony Relay RXM
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay Module 276V Coil 12A Load
