Better World

Schneider Electric Harmony Relay RXM Series Interface Relay 12A

Subtotal (1 unit)*

€13.13

(exc. VAT)

€16.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.13

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
203-5225
Distrelec Article No.:
303-02-861
Mfr. Part No.:
RXM2AB2B7PVS
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Interface Relay

Current

12A

Series

Harmony Relay RXM

Standards/Approvals

UL 508, EN/IEC 61810-1, CSA C22.2 No. 14, IEC 61984

Better World Product

Yes

Contact Configuration

DPDT

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric miniature plug-in relay pre-assembled belongs to RXM series. It has -40°C to 85°C operating temperature.

Lockable test button

IP20 Certified

Related links