Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- RS Stock No.:
- 203-5227
- Distrelec Article No.:
- 303-02-868
- Mfr. Part No.:
- RXM4AB1BDPVS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.66
(exc. VAT)
€14.34
(inc. VAT)
In Stock
- 208 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.66 |
*price indicative
- RS Stock No.:
- 203-5227
- Distrelec Article No.:
- 303-02-868
- Mfr. Part No.:
- RXM4AB1BDPVS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Relay | |
| Current | 6A | |
| Series | Harmony Relay RXM | |
| Standards/Approvals | IEC 61984, EN/IEC 61810-1, UL 508, CSA C22.2 No. 14 | |
| Contact Configuration | 4PDT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay | ||
Current 6A | ||
Series Harmony Relay RXM | ||
Standards/Approvals IEC 61984, EN/IEC 61810-1, UL 508, CSA C22.2 No. 14 | ||
Contact Configuration 4PDT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric miniature plug-in relay pre-assembled belongs to RXM series. It has -40°C to 85°C operating temperature.
Lockable test button
IP20 Certified
Related links
- Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Schneider Electric Harmony Relay RXM Series 24V ac Interface Relay 12A
- Schneider Electric Harmony Relay RSL Series 48V dc Interface Relay 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 24V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 12V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 48V dc Coil 6A
- Retaining Relay Clip Schneider Electric RXZ Series Relay Sockets Harmony Relay RXM
