Phoenix Contact PLC-RSC-230UC/21/MS Series Relay Module Interface Relay, DIN Rail, 230V ac Coil, SPDT, 3.2mA
- RS Stock No.:
- 207-3390
- Mfr. Part No.:
- 2909653
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€294.52
(exc. VAT)
€362.26
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €29.452 | €294.52 |
*price indicative
- RS Stock No.:
- 207-3390
- Mfr. Part No.:
- 2909653
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac | |
| Product Type | Relay Module Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RSC-230UC/21/MS | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 3.2mA | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Tin Oxide | |
| Width | 6.2mm | |
| Length | 94mm | |
| Height | 80mm | |
| Standards/Approvals | EN 50178, IEC 60664 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac | ||
Product Type Relay Module Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-RSC-230UC/21/MS | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Current 3.2mA | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Tin Oxide | ||
Width 6.2mm | ||
Length 94mm | ||
Height 80mm | ||
Standards/Approvals EN 50178, IEC 60664 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Relay Module, DIN Rail - PLC-RSC-230UC/21/MS - 2909653
Use this relay module from Phoenix Contact to transmit digital signals in automated systems safely and reliably. It's a switch designed to be installed between components that are isolated from each other and is powered by an electromagnet that allows it to open and close without manual input.
You can mount this module directly onto a standard DIN rail. It features a screw-in connection, so set-up is quick and easy. As it has nominal voltage ratings of 230 V (AC) or 220 V (DC), you can use this relay with either mains electricity or a battery. A yellow LED (light-emitting diode) indicator clearly shows when the module is operating at its recommended voltage, making it easy to inspect and maintain.
This product has a broad operating temperature range of -40°C to +55°C, meaning it's suitable for a variety of applications in demanding environments. You'll find it commonly used as a safety mechanism to shut off power grids.
• Maximum input voltage of 230 V AC, 220 V DC
• DIN rail mounting type
• Switching current of 5 A
• Dimensions of 6.2 (width) x 80 (height) x 94 mm (depth)
Related links
- Phoenix Contact PLC-RSC-230UC/21 Series Interface Relay 230V ac/dc Coil 3.2mA
- Phoenix Contact PLC-RSC-230UC/21AU Series Interface Relay 230V ac/dc Coil 3.2mA
- Phoenix Contact PLC-RSC-230UC/21/SO46 Series Relay Module 230V ac Coil, SPDT
- Phoenix Contact PLC-RPT-230UC/21 Series Interface Relay 230V ac/dc Coil 3.2mA
- Phoenix Contact PLC-RSC-230UC/21HC Series Relay Module Interface Relay 230V ac Coil, SPDT
- Phoenix Contact PLC-RSC- 24UC/21/MS Series Relay Module Interface Relay 24V ac/dc Coil 11mA
- Phoenix Contact PLC-RSC-230UC/21-21/MS Series Interface Relay 220V ac/dc DPDT, 5mA
- Phoenix Contact PLC-RSC-230UC/21-21 Series Interface Relay 230V ac Coil 4.5mA
