Phoenix Contact PLC-RSC-230UC/21/SO46 Series Relay Module, DIN Rail, 230V ac Coil, SPDT

Subtotal (1 pack of 10 units)*

€323.60

(exc. VAT)

€398.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€32.36€323.60

*price indicative

RS Stock No.:
224-7584
Mfr. Part No.:
2980490
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Module

Coil Voltage

230V ac

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

PLC-RSC-230UC/21/SO46

Terminal Type

Screw

Switching Current

10mA

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Contact Material

Silver Tin Oxide

Maximum Operating Temperature

55°C

Width

6.2mm

Height

80mm

Length

94mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE with interference current and interference voltage protection on the control side. It has input voltage of 230V AC.

Ambient temperature -40 to 55 °C

Screw thread M3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy