Phoenix Contact PLC-RSC- 60DC/21-21 Series Relay Module Interface Relay, DIN Rail, 60V dc Coil, DPDT, 10mA
- RS Stock No.:
- 207-3438
- Mfr. Part No.:
- 2967293
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€233.18
(exc. VAT)
€286.81
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €23.318 | €233.18 |
*price indicative
- RS Stock No.:
- 207-3438
- Mfr. Part No.:
- 2967293
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module Interface Relay | |
| Coil Voltage | 60V dc | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RSC- 60DC/21-21 | |
| Terminal Type | Screw | |
| Switching Current | 10mA | |
| Coil Current | 10mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Silver Nickel Alloy | |
| Height | 80mm | |
| Length | 94mm | |
| Width | 14mm | |
| Standards/Approvals | EMC:class A product, EN 50178, IEC 60664 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module Interface Relay | ||
Coil Voltage 60V dc | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PLC-RSC- 60DC/21-21 | ||
Terminal Type Screw | ||
Switching Current 10mA | ||
Coil Current 10mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Contact Material Silver Nickel Alloy | ||
Height 80mm | ||
Length 94mm | ||
Width 14mm | ||
Standards/Approvals EMC:class A product, EN 50178, IEC 60664 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC relay, consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact.
DIN rail NS 35/7.5
2 PDT
Input voltage 60 V DC
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC-RSC-60DC/21 Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC-RSC-120UC/21-21AU Series Relay Module Interface Relay 120V ac Coil 4.5mA
- Phoenix Contact PLC-RPT- 60DC/21 Series Interface Relay 60V dc Coil 4.8mA
- Phoenix Contact PLC-RSC-230UC/21-21 Series Interface Relay 230V ac Coil 4.5mA
- Phoenix Contact PLC-RSC- 24DC/21-21 Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RSC- 48DC/21-21 Series Interface Relay 48V dc Coil 20mA
- Phoenix Contact PLC-RSC-125DC/21 Series Relay Module Interface Relay 125V dc Coil 3mA
- Phoenix Contact PLC-RSC-230UC/21-21/EX Series Interface Relay 220V ac/dc DPDT 4.5
