Phoenix Contact PLC-RPT- 60DC/21 Series Interface Relay, DIN Rail, 60V dc Coil, SPDT, 4.8mA
- RS Stock No.:
- 216-3540
- Mfr. Part No.:
- 2900303
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€248.94
(exc. VAT)
€306.20
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €24.894 | €248.94 |
*price indicative
- RS Stock No.:
- 216-3540
- Mfr. Part No.:
- 2900303
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 60V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT- 60DC/21 | |
| Terminal Type | Push-in | |
| Switching Current | 10A | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 4.8mA | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 60°C | |
| Length | 94mm | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 60V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-RPT- 60DC/21 | ||
Terminal Type Push-in | ||
Switching Current 10A | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Coil Current 4.8mA | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 60°C | ||
Length 94mm | ||
Width 6.2mm | ||
Standards/Approvals RoHS | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE relay module with input voltage of 60V DC. It is basic terminal block with push-in technology and plug-in miniature relay with power contact.
Slim design
Efficient connection to system cabling using V8 adapter
RT III sealed relay
Safe isolation
Functional plug-in bridges
Related links
- Phoenix Contact PLC-RSC-60DC/21 Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC-RPT- 48DC/21 Series Interface Relay 48V dc Coil 9.2mA
- Phoenix Contact PLC-RPT-24DC/21 Series Interface Relay 24V dc Coil 9mA
- Phoenix Contact PLC-RPT- 12DC/21 Series Interface Relay 12V dc Coil 15.3mA
- Phoenix Contact PLC-RPT- 24UC/21 Series Interface Relay 24V ac/dc Coil 11mA
- Phoenix Contact PLC-RPT-120UC/21 Series Interface Relay 110V ac/dc Coil 3.5mA
- Phoenix Contact PLC-RPT-230UC/21 Series Interface Relay 230V ac/dc Coil 3.2mA
- Phoenix Contact PLC-RSC- 60DC/21-21 Series Relay Module Interface Relay 60V dc Coil 10mA
