Allen Bradley 700-HL Series Interface Relay Module, DIN Rail, 24V ac/dc Coil
- RS Stock No.:
- 221-4225
- Mfr. Part No.:
- 700-HLT12U24
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 10 units)*
€326.15
(exc. VAT)
€401.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €326.15 | €32.615 |
*price indicative
- RS Stock No.:
- 221-4225
- Mfr. Part No.:
- 700-HLT12U24
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 24V ac/dc | |
| Mount Type | DIN Rail | |
| Series | 700-HL | |
| Terminal Type | Screw | |
| Switching Current | 10mA | |
| Switching AC Voltage | 24V ac | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 60°C | |
| Width | 14mm | |
| Height | 75mm | |
| Standards/Approvals | EN 61810-1 | |
| Length | 88mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Interface Relay Module | ||
Coil Voltage 24V ac/dc | ||
Mount Type DIN Rail | ||
Series 700-HL | ||
Terminal Type Screw | ||
Switching Current 10mA | ||
Switching AC Voltage 24V ac | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 60°C | ||
Width 14mm | ||
Height 75mm | ||
Standards/Approvals EN 61810-1 | ||
Length 88mm | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HLT terminal block timing relay has 24 V coil voltage. It has DPDT contact output.
Coil voltage 24 V
DPDT (2 C/O) contact output
Screw terminals
Standard silver contacts
Touch safe terminal
Related links
- Allen Bradley 700-HL Series Interface Relay Module 24V dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 24V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 24V ac/dc Coil, SPDT
- Allen Bradley 700-HL Series Interface Relay Module 12V dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 12V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 48V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 48V dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 110V ac/dc, 125 V ac/dc Coil
